SSRH7H-M20016 | ||
---|---|---|
DigiKey Part Number | 399-17052-ND | |
Manufacturer | ||
Manufacturer Product Number | SSRH7H-M20016 | |
Description | CMC 1.6MH 2A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 90mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SSRH7H-M20016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.26300 | $12.63 |
100 | $0.97330 | $97.33 |
1,000 | $0.83125 | $831.25 |
5,000 | $0.76286 | $3,814.30 |
10,000 | $0.73655 | $7,365.50 |