SSRH7HS-M20013 | ||
---|---|---|
DigiKey Part Number | 399-17064-ND | |
Manufacturer | ||
Manufacturer Product Number | SSRH7HS-M20013 | |
Description | CMC 1.3MH 2A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 1.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 80mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SSRH7HS-M20013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥10.73600 | ¥107.36 |
100 | ¥8.27320 | ¥827.32 |
1,000 | ¥7.06577 | ¥7,065.77 |
5,000 | ¥6.48443 | ¥32,422.15 |
10,000 | ¥6.26083 | ¥62,608.30 |