SU10VFC-R20010 | ||
---|---|---|
DigiKey Part Number | 399-10627-ND | |
Manufacturer | ||
Manufacturer Product Number | SU10VFC-R20010 | |
Description | CMC 1MH 2A 2LN TH | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SU10VFC-R20010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.610" W (18.00mm x 15.50mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.95000 | ¥15.95 |
10 | ¥12.79100 | ¥127.91 |
700 | ¥9.51296 | ¥6,659.07 |
1,400 | ¥8.42041 | ¥11,788.57 |
5,600 | ¥7.72760 | ¥43,274.56 |
10,500 | ¥7.46113 | ¥78,341.87 |