SF-1206SP350M-2 | ||
---|---|---|
DigiKey Part Number | SF-1206SP350M-2TR-ND - Tape & Reel (TR) SF-1206SP350M-2CT-ND - Cut Tape (CT) SF-1206SP350M-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-1206SP350M-2 | |
Description | FUSE BOARD MOUNT 3.5A 32VDC 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-1206SP350M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.6 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.028 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.04000 | ¥8.04 |
5 | ¥7.82800 | ¥39.14 |
10 | ¥7.32800 | ¥73.28 |
50 | ¥6.06600 | ¥303.30 |
100 | ¥5.05440 | ¥505.44 |
250 | ¥4.92824 | ¥1,232.06 |
500 | ¥4.17008 | ¥2,085.04 |
1,000 | ¥3.66456 | ¥3,664.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.41186 | ¥10,235.58 |
6,000 | ¥3.28550 | ¥19,713.00 |
15,000 | ¥3.15914 | ¥47,387.10 |