



NPPN051BFCN-RC | |
|---|---|
DigiKey Part Number | S5751-05-ND |
Manufacturer | |
Manufacturer Product Number | NPPN051BFCN-RC |
Description | CONN HDR 5POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN051BFCN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Contact Length - Post 0.094" (2.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥5.30900 | ¥53.09 |
| 116 | ¥4.46224 | ¥517.62 |
| 580 | ¥3.98272 | ¥2,309.98 |
| 1,044 | ¥3.82083 | ¥3,988.95 |
| 5,104 | ¥3.41607 | ¥17,435.62 |
| 10,092 | ¥3.25573 | ¥32,856.83 |












