Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE1S1212SC

DigiKey Part Number
811-3199-ND
Manufacturer
Manufacturer Product Number
CRE1S1212SC
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
CRE1S1212SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module
Voltage - Input (Min)
10.8V
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)
Voltage - Input (Max)
13.2V
Standard Number
60950-1
Voltage - Output 1
Base Product Number
Current - Output (Max)
83mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IE1212SXP Power2151470-1417-5-ND¥38.66000Direct
RO-1212SRecom Power2,218945-1224-ND¥54.91000Direct
In-Stock: 18,574
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.71000¥26.71
5¥25.68600¥128.43
10¥25.27300¥252.73
35¥24.53829¥858.84
70¥24.14014¥1,689.81
105¥23.91057¥2,510.61
280¥23.36243¥6,541.48
525¥23.01737¥12,084.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.