
IE1212S | |
|---|---|
DigiKey Part Number | 1470-1417-5-ND |
Manufacturer | |
Manufacturer Product Number | IE1212S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IE1212S Models |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.66000 | ¥38.66 |
| 5 | ¥37.53800 | ¥187.69 |
| 10 | ¥36.34200 | ¥363.42 |
| 25 | ¥34.79600 | ¥869.90 |
| 100 | ¥32.47630 | ¥3,247.63 |


