BYC8-600P,127 | ||
---|---|---|
DigiKey Part Number | 1740-1151-ND | |
Manufacturer | ||
Manufacturer Product Number | BYC8-600P,127 | |
Description | DIODE GEN PURP 600V 8A TO220AC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 8A Through Hole TO-220AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
50 | ¥5.65460 | ¥282.73 |
100 | ¥4.10470 | ¥410.47 |
500 | ¥3.42938 | ¥1,714.69 |
1,000 | ¥2.91859 | ¥2,918.59 |
2,000 | ¥2.59937 | ¥5,198.74 |
5,000 | ¥2.46256 | ¥12,312.80 |
10,000 | ¥2.28015 | ¥22,801.50 |