SH-303 | ||
---|---|---|
DigiKey Part Number | 399-19663-ND | |
Manufacturer | ||
Manufacturer Product Number | SH-303 | |
Description | CMC 15UH 2.1A 2LN TH | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 15 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.1A DCR 10mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SH-303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 µH @ 100 kHz | |
Current Rating (Max) | 2.1A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 80°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.492" L x 0.394" W (12.5mm x 10.00mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥19.74600 | ¥197.46 |
500 | ¥13.30702 | ¥6,653.51 |
1,000 | ¥12.44851 | ¥12,448.51 |
5,000 | ¥11.41829 | ¥57,091.45 |