MCP9601-E/MX | ||
---|---|---|
DigiKey Part Number | 150-MCP9601-E/MX-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP9601-E/MX | |
Description | IC THERMOCOUPLE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MCP9601-E/MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple | |
Output Type | I2C | |
Current - Supply | 300 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-MQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.80000 | ¥73.80 |
25 | ¥61.48800 | ¥1,537.20 |
100 | ¥55.98770 | ¥5,598.77 |