Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9601T-E/MX

DigiKey Part Number
150-MCP9601T-E/MXTR-ND - Tape & Reel (TR)
150-MCP9601T-E/MXCT-ND - Cut Tape (CT)
150-MCP9601T-E/MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9601T-E/MX
Description
IC THERMOCOUPLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP9601T-E/MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Microchip Technology
Current - Supply
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
20-VQFN Exposed Pad
Type
Thermocouple to Digital Converter
Supplier Device Package
20-MQFN (5x5)
Input Type
Thermocouple
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.35000¥74.35
25¥61.99680¥1,549.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥56.39979¥186,119.31
Manufacturers Standard Package