NID100-24 | ||
---|---|---|
DigiKey Part Number | 1866-NID100-24-ND | |
Manufacturer | ||
Manufacturer Product Number | NID100-24 | |
Description | DC DC CONVERTER 24V 101W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 4.2A 30V - 53V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NID100-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 30V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 13-SIP Module | |
Size / Dimension | 2.00" L x 0.47" W x 1.08" H (50.8mm x 12.0mm x 27.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.43000 | ¥139.43 |
5 | ¥138.32200 | ¥691.61 |
10 | ¥137.24800 | ¥1,372.48 |