NID100-5 | ||
---|---|---|
DigiKey Part Number | 1866-NID100-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NID100-5 | |
Description | DC DC CONVERTER 5V 55W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 11A 10.5V - 53V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NID100-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.5V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 11A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 13-SIP Module | |
Size / Dimension | 2.00" L x 0.47" W x 1.08" H (50.8mm x 12.0mm x 27.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.55000 | ¥134.55 |
5 | ¥133.56600 | ¥667.83 |
10 | ¥132.54000 | ¥1,325.40 |