24V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,076 In Stock | 1 : ¥17.70000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
1,457 In Stock | 1 : ¥53.40000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 85% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
1,150 In Stock 966 Factory | 1 : ¥53.40000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 85% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
373 In Stock 966 Factory | 1 : ¥57.90000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 85% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
2,347 In Stock | 1 : ¥66.82000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 84mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | - | - | |||
929 In Stock | 1 : ¥79.35000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | - | |||
3,036 In Stock | 1 : ¥78.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 83mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | - | - | 62368-1 | |||
242 In Stock 25 Factory | 1 : ¥116.01000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
211 In Stock | 1 : ¥124.95000 Tray | Tray | Active | Isolated PoE Module | 1 | 36V | 57V | 24V | - | - | - | 500mA | 12 W | - | ITE (Commercial) | OCP, OTP | -40°C ~ 85°C | 85% | Through Hole | - | 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) | - | - | - | 60950-1 | |||
579 In Stock | 1 : ¥134.76000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 416mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
165 In Stock 975 Factory | 1 : ¥136.69000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 83mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | - | - | - | - | |||
341 In Stock 966 Factory | 1 : ¥139.81000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 36V | 72V | 24V | - | - | - | 300mA | 7.2 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | - | |||
362 In Stock 966 Factory | 1 : ¥144.81000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 36V | 72V | 24V | - | - | - | 300mA | 7.2 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 96% | Through Hole, Right Angle | 3-SIP Module | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | - | - | |||
1,169 In Stock | 1 : ¥151.71000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 1.5 kV | Medical | OCP, SCP, UVLO | -40°C ~ 85°C | 84% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
862 In Stock | 1 : ¥158.58000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
256 In Stock | 1 : ¥158.58000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
762 In Stock | 1 : ¥142.02000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 24V | -24V | - | - | 125mA, 125mA | 6 W | 1.5 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 100°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - | - | - | 62368-1 | |||
160 In Stock | 1 : ¥194.42000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C | 80% | Surface Mount | 16-SMD Module, 7 Leads | 0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm) | - | - | - | - | |||
2,751 In Stock | 1 : ¥206.28000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | - | |||
160 In Stock | 1 : ¥218.00000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CE | - | |||
133 In Stock | 1 : ¥250.88000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, SCP | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 8-SIP Module | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | - | - | |||
283 In Stock | 1 : ¥267.18000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
158 In Stock | 1 : ¥298.49000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 420mA | 10 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
829 In Stock | 1 : ¥348.24000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 115°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
345 In Stock | 1 : ¥348.24000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 110°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |