
MCT8329A1IREER | |
|---|---|
DigiKey Part Number | 296-MCT8329A1IREERTR-ND - Tape & Reel (TR) 296-MCT8329A1IREERCT-ND - Cut Tape (CT) 296-MCT8329A1IREERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8329A1IREER |
Description | 60-V SENSORLESS TRAPEZOIDAL CONT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET I2C 36-WQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8329A1IREER Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 4.5V ~ 60V |
Motor Type - Stepper Multiphase | Voltage - Load 4.5V ~ 60V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Controller - Speed | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (3) | Package / Case 36-WFQFN Exposed Pad |
Interface I2C | Supplier Device Package 36-WQFN (5x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 10 | ¥25.79400 | ¥257.94 |
| 25 | ¥23.70840 | ¥592.71 |
| 100 | ¥21.42180 | ¥2,142.18 |
| 250 | ¥20.33064 | ¥5,082.66 |
| 500 | ¥20.23238 | ¥10,116.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥18.21634 | ¥91,081.70 |











