
MCF8329A1IREER | |
|---|---|
DigiKey Part Number | 296-MCF8329A1IREERTR-ND - Tape & Reel (TR) 296-MCF8329A1IREERCT-ND - Cut Tape (CT) 296-MCF8329A1IREERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8329A1IREER |
Description | IC GATE DRVR HALF-BRIDGE 36WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver 36-WQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCF8329A1IREER Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 36-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 36-WQFN (5x4) |
Voltage - Supply 4.5V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥27.15000 | ¥271.50 |
| 25 | ¥24.97520 | ¥624.38 |
| 100 | ¥22.58450 | ¥2,258.45 |
| 250 | ¥21.44412 | ¥5,361.03 |
| 500 | ¥21.38372 | ¥10,691.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥19.23431 | ¥96,171.55 |







