Mosfet Array 40V 10A (Ta), 46.2A (Tc) 2.67W (Ta), 39.4W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4008LPDW-13

DigiKey Part Number
31-DMTH4008LPDW-13TR-ND - Tape & Reel (TR)
31-DMTH4008LPDW-13CT-ND - Cut Tape (CT)
31-DMTH4008LPDW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4008LPDW-13
Description
MOSFET 2N-CH 40V 10A PWRDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10A (Ta), 46.2A (Tc) 2.67W (Ta), 39.4W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
12.3nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
881pF @ 20V
Part Status
Active
Power - Max
2.67W (Ta), 39.4W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-PowerTDFN
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 46.2A (Tc)
Supplier Device Package
PowerDI5060-8 (Type UXD)
Rds On (Max) @ Id, Vgs
12.3mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,470
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥7.73200¥77.32
100¥5.12240¥512.24
500¥4.00268¥2,001.34
1,000¥3.64227¥3,642.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.25209¥8,130.22
5,000¥3.01094¥15,054.70
7,500¥2.88810¥21,660.75
12,500¥2.75011¥34,376.38
17,500¥2.66842¥46,697.35
25,000¥2.61435¥65,358.75
Manufacturers Standard Package