N-Channel 150 V 169A (Tc) 500W (Tj) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 169A (Tc) 500W (Tj) Surface Mount 8-HPSOF
Brushless DC Motor Control | Datasheet Preview

FDBL0630N150

DigiKey Part Number
FDBL0630N150TR-ND - Tape & Reel (TR)
FDBL0630N150CT-ND - Cut Tape (CT)
FDBL0630N150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDBL0630N150
Description
MOSFET N-CH 150V 169A 8HPSOF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 169A (Tc) 500W (Tj) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5805 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
500W (Tj)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
8-HPSOF
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.3mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,769
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.94000¥61.94
10¥41.78800¥417.88
100¥30.40380¥3,040.38
500¥29.04010¥14,520.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥23.72559¥47,451.18
Manufacturers Standard Package