
TLV3012BIDCKR | |
|---|---|
DigiKey Part Number | 296-TLV3012BIDCKRTR-ND - Tape & Reel (TR) 296-TLV3012BIDCKRCT-ND - Cut Tape (CT) 296-TLV3012BIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012BIDCKR |
Description | MICROPOWER COMPARATOR WITH INTEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 0.5mA @ 5.5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 3.1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 74dB CMRR, -80dB PSRR |
Part Status Active | Propagation Delay (Max) 4µs |
Type with Voltage Reference | Hysteresis 8mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5.5V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 10pA @ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.14400 | ¥171.44 |
| 25 | ¥15.68320 | ¥392.08 |
| 100 | ¥14.07310 | ¥1,407.31 |
| 250 | ¥13.30576 | ¥3,326.44 |
| 500 | ¥13.01996 | ¥6,509.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.99238 | ¥35,977.14 |
| 6,000 | ¥11.76228 | ¥70,573.68 |










