Comparator with Voltage Reference Push-Pull, Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3012BIDBVR

DigiKey Part Number
296-TLV3012BIDBVRTR-ND - Tape & Reel (TR)
296-TLV3012BIDBVRCT-ND - Cut Tape (CT)
296-TLV3012BIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3012BIDBVR
Description
MICROPOWER COMPARATOR WITH INTEG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
0.5mA @ 5.5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
3.1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
74dB CMRR, -80dB PSRR
Part Status
Active
Propagation Delay (Max)
4µs
Type
with Voltage Reference
Hysteresis
8mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull, Rail-to-Rail
Package / Case
SOT-23-6
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
6mV @ 5.5V
Supplier Device Package
SOT-23-6
Current - Input Bias (Max)
10pA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV3012AMDBVREPTexas Instruments1,981296-TLV3012AMDBVREPCT-ND¥57.39000Parametric Equivalent
In-Stock: 891
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.99000¥22.99
10¥17.14400¥171.44
25¥15.68320¥392.08
100¥14.07310¥1,407.31
250¥13.30576¥3,326.44
500¥13.01996¥6,509.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.99238¥35,977.14
6,000¥11.76228¥70,573.68
Manufacturers Standard Package