RPMH24-1.5-CT | ||
---|---|---|
DigiKey Part Number | 945-RPMH24-1.5-CT-ND | |
Manufacturer | ||
Manufacturer Product Number | RPMH24-1.5-CT | |
Description | DC DC CONVERTER 24V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 1.5A 26V - 60V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RPMH24-1.5-CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 26V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.45000 | ¥80.45 |
5 | ¥79.82800 | ¥399.14 |
10 | ¥79.22800 | ¥792.28 |
25 | ¥78.00520 | ¥1,950.13 |
50 | ¥75.56860 | ¥3,778.43 |
100 | ¥68.79520 | ¥6,879.52 |
250 | ¥67.03620 | ¥16,759.05 |
500 | ¥65.81746 | ¥32,908.73 |