SCF20-05-1100 | ||
---|---|---|
DigiKey Part Number | 399-10779-ND | |
Manufacturer | ||
Manufacturer Product Number | SCF20-05-1100 | |
Description | CMC 11MH 5A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 11 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 39mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SCF20-05-1100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 39mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.610" W (25.00mm x 15.50mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.58000 | ¥62.58 |
10 | ¥48.62500 | ¥486.25 |
40 | ¥40.74250 | ¥1,629.70 |
80 | ¥38.90263 | ¥3,112.21 |
280 | ¥38.11443 | ¥10,672.04 |
520 | ¥37.45723 | ¥19,477.76 |
1,000 | ¥36.80013 | ¥36,800.13 |