IM241L6S1BAUMA1 | ||
---|---|---|
DigiKey Part Number | 448-IM241L6S1BAUMA1TR-ND - Tape & Reel (TR) 448-IM241L6S1BAUMA1CT-ND - Cut Tape (CT) 448-IM241L6S1BAUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IM241L6S1BAUMA1 | |
Description | CIPOS MICRO | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Three Phase Inverter 600 V 15 W Surface Mount 23-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | IM241L6S1BAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Power - Max | 15 W | |
Vce(on) (Max) @ Vge, Ic | 1.62V @ 15V, 2A | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing | |
Supplier Device Package | 23-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.75000 | ¥82.75 |
10 | ¥74.75400 | ¥747.54 |
25 | ¥71.28000 | ¥1,782.00 |
100 | ¥61.89270 | ¥6,189.27 |
250 | ¥59.11060 | ¥14,777.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥53.89502 | ¥26,947.51 |
1,000 | ¥46.94080 | ¥46,940.80 |