IM241S6T2BAKMA1 | ||
---|---|---|
DigiKey Part Number | 448-IM241S6T2BAKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IM241S6T2BAKMA1 | |
Description | CIPOS MICRO | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Three Phase Inverter 600 V 9 W Through Hole 23-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | IM241S6T2BAKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Power - Max | 9 W | |
Vce(on) (Max) @ Vge, Ic | 1.78V @ 15V, 500mA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 23-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.85000 | ¥65.85 |
15 | ¥59.46733 | ¥892.01 |
30 | ¥56.70033 | ¥1,701.01 |
105 | ¥49.23352 | ¥5,169.52 |
255 | ¥47.02078 | ¥11,990.30 |
510 | ¥42.87184 | ¥21,864.64 |
1,005 | ¥37.33991 | ¥37,526.61 |