
AP3917BS7-13 | |
|---|---|
DigiKey Part Number | AP3917BS7-13DITR-ND - Tape & Reel (TR) AP3917BS7-13DICT-ND - Cut Tape (CT) AP3917BS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3917BS7-13 |
Description | IC OFFLINE SWITCH MULT TOP 7SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 7-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.2V ~ 8.8V |
Manufacturer Diodes Incorporated | Power (Watts) 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Isolation Non-Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 7-SO |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Buck, Flyback | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.01900 | ¥30.19 |
| 25 | ¥2.69600 | ¥67.40 |
| 100 | ¥2.34370 | ¥234.37 |
| 250 | ¥2.17532 | ¥543.83 |
| 500 | ¥2.07378 | ¥1,036.89 |
| 1,000 | ¥1.99009 | ¥1,990.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.86466 | ¥7,458.64 |
| 8,000 | ¥1.81805 | ¥14,544.40 |
| 12,000 | ¥1.79469 | ¥21,536.28 |
| 20,000 | ¥1.76882 | ¥35,376.40 |
| 28,000 | ¥1.75371 | ¥49,103.88 |
| 40,000 | ¥1.73918 | ¥69,567.20 |



