IM241M6S1BAUMA1 | ||
---|---|---|
DigiKey Part Number | 448-IM241M6S1BAUMA1TR-ND - Tape & Reel (TR) 448-IM241M6S1BAUMA1CT-ND - Cut Tape (CT) 448-IM241M6S1BAUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IM241M6S1BAUMA1 | |
Description | CIPOS MICRO PG-SOP-23 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-PowerSMD Module, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | IM241M6S1BAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥66.50400 | ¥665.04 |
25 | ¥63.40560 | ¥1,585.14 |
100 | ¥55.05600 | ¥5,505.60 |
250 | ¥52.58152 | ¥13,145.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥47.94210 | ¥23,971.05 |
1,000 | ¥41.75602 | ¥41,756.02 |