IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
436 In Stock | 1 : ¥81.54000 Tube | Tube | Active | - | Three Phase Inverter | 600 V | 15 W | 1.62V @ 15V, 2A | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | - | 23-DIP | |||
989 In Stock | 1 : ¥81.95000 Cut Tape (CT) 500 : ¥53.37306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Three Phase Inverter | 600 V | 15 W | 1.62V @ 15V, 2A | Standard | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 23-PowerSMD Module, Gull Wing | 23-SOP | |||
474 In Stock | 1 : ¥65.85000 Tube | Tube | Active | - | Three Phase Inverter | 600 V | 9 W | 1.78V @ 15V, 500mA | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | - | 23-DIP | |||
485 In Stock | 1 : ¥67.97000 Cut Tape (CT) 500 : ¥44.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Three Phase Inverter | 600 V | 9 W | 1.78V @ 15V, 500mA | Standard | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 23-PowerSMD Module, Gull Wing | 23-SOP | |||
238 In Stock | 1 : ¥72.52000 Tube | Tube | Active | - | Three Phase Inverter | 600 V | 13 W | 1.58V @ 15V, 1A | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | - | 23-DIP | |||
682 In Stock | 1 : ¥72.92000 Tube | Tube | Active | - | Three Phase Inverter | 600 V | 13 W | 1.58V @ 15V, 1A | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | - | 23-DIP |