IM241S6S1JAUMA1 | ||
---|---|---|
DigiKey Part Number | 448-IM241S6S1JAUMA1TR-ND - Tape & Reel (TR) 448-IM241S6S1JAUMA1CT-ND - Cut Tape (CT) 448-IM241S6S1JAUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IM241S6S1JAUMA1 | |
Description | CIPOS MICRO | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Three Phase Inverter 600 V 9 W Surface Mount 23-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | IM241S6S1JAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Power - Max | 9 W | |
Vce(on) (Max) @ Vge, Ic | 1.78V @ 15V, 500mA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing | |
Supplier Device Package | 23-SOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IM241 Series, 2A |
Environmental Information | RoHS Certificate |
PCN Assembly/Origin | Aadditional wafer production 09/Aug/2023 |
PCN Other | Mult Dev Lot Code Standardization 11/Nov/2022 |
EDA Models | IM241S6S1JAUMA1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.96000 | ¥67.96 |
10 | ¥61.40200 | ¥614.02 |
25 | ¥58.54480 | ¥1,463.62 |
100 | ¥50.83410 | ¥5,083.41 |
250 | ¥48.54956 | ¥12,137.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.26568 | ¥22,132.84 |
1,000 | ¥38.55402 | ¥38,554.02 |
Attribute | Description |
---|---|
Other Names | 448-IM241S6S1JAUMA1DKR 448-IM241S6S1JAUMA1CT 448-IM241S6S1JAUMA1TR SP005426955 |
Standard Package | 500 |