PDZVTR15B | |
---|---|
DigiKey Part Number | PDZVTR15BTR-ND - Tape & Reel (TR) PDZVTR15BCT-ND - Cut Tape (CT) PDZVTR15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR15B |
Description | DIODE ZENER 15.6V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.6 V 1 W ±5.77% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR15B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.77% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 11 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.67890 | ¥167.89 |
500 | ¥1.55478 | ¥777.39 |
1,000 | ¥1.05727 | ¥1,057.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97328 | ¥2,919.84 |
6,000 | ¥0.93285 | ¥5,597.10 |
9,000 | ¥0.83956 | ¥7,556.04 |
30,000 | ¥0.82712 | ¥24,813.60 |
75,000 | ¥0.77737 | ¥58,302.75 |