
LM293PT | |
|---|---|
DigiKey Part Number | 497-7818-2-ND - Tape & Reel (TR) 497-7818-1-ND - Cut Tape (CT) 497-7818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293PT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM293PT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 18mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.42400 | ¥44.24 |
| 25 | ¥3.97640 | ¥99.41 |
| 100 | ¥3.48080 | ¥348.08 |
| 250 | ¥3.24516 | ¥811.29 |
| 500 | ¥3.10290 | ¥1,551.45 |
| 1,000 | ¥2.98588 | ¥2,985.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.81021 | ¥11,240.84 |
| 8,000 | ¥2.74493 | ¥21,959.44 |
| 12,000 | ¥2.71224 | ¥32,546.88 |
| 20,000 | ¥2.67603 | ¥53,520.60 |
| 28,000 | ¥2.65485 | ¥74,335.80 |

