
NIS4461MT3TXG | |
|---|---|
DigiKey Part Number | 488-NIS4461MT3TXGTR-ND - Tape & Reel (TR) 488-NIS4461MT3TXGCT-ND - Cut Tape (CT) 488-NIS4461MT3TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS4461MT3TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Input 9V ~ 24V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-WDFN (3x3) |
Accuracy ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 10 | ¥19.74900 | ¥197.49 |
| 100 | ¥13.74720 | ¥1,374.72 |
| 500 | ¥11.18220 | ¥5,591.10 |
| 1,000 | ¥10.96138 | ¥10,961.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.95536 | ¥26,866.08 |




