
SML-512MWT86 | |
|---|---|
DigiKey Part Number | 846-SML-512MWT86TR-ND - Tape & Reel (TR) 846-SML-512MWT86CT-ND - Cut Tape (CT) 846-SML-512MWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-512MWT86 |
Description | LED GREEN DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-512MWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12M1WT86 | Rohm Semiconductor | 367,204 | SML-D12M1WT86CT-ND | ¥1.65000 | Similar |
| SML-D12M8WT86 | Rohm Semiconductor | 918,268 | 846-SML-D12M8WT86CT-ND | ¥1.41000 | Similar |
| 19-218/GHC-YR1S2M/3T | Everlight Electronics Co Ltd | 0 | 1080-19-218/GHC-YR1S2M/3TTR-ND | ¥1.74735 | Similar |
| LG Q976.01-MGNI-35-1-20-R18 | ams-OSRAM USA INC. | 30,650 | 475-LGQ976.01-MGNI-35-1-20-R18CT-ND | ¥1.08000 | Similar |
| QBLP601-IG | QT Brightek (QTB) | 26,663 | 1516-1055-1-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.42300 | ¥24.23 |
| 100 | ¥1.72350 | ¥172.35 |
| 500 | ¥1.40872 | ¥704.36 |
| 1,000 | ¥1.30484 | ¥1,304.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17109 | ¥3,513.27 |
| 6,000 | ¥1.10282 | ¥6,616.92 |
| 9,000 | ¥1.06780 | ¥9,610.20 |
| 15,000 | ¥1.02824 | ¥15,423.60 |
| 21,000 | ¥1.00471 | ¥21,098.91 |
| 30,000 | ¥0.98175 | ¥29,452.50 |









