
SML-511WWT86 | |
|---|---|
DigiKey Part Number | 846-SML-511WWT86TR-ND - Tape & Reel (TR) 846-SML-511WWT86CT-ND - Cut Tape (CT) 846-SML-511WWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-511WWT86 |
Description | LED YELLOW DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-511WWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12Y1WT86 | Rohm Semiconductor | 104,138 | SML-D12Y1WT86CT-ND | ¥1.65000 | Similar |
| SML-D12Y8WT86 | Rohm Semiconductor | 32,017 | 846-SML-D12Y8WT86CT-ND | ¥1.65000 | Similar |
| 19-219/Y5C-AM1N2VY/3T | Everlight Electronics Co Ltd | 0 | 1080-19-219/Y5C-AM1N2VY/3TTR-ND | ¥0.83049 | Similar |
| QBLP601-Y1 | QT Brightek (QTB) | 0 | 1516-1062-2-ND | ¥0.82070 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.42300 | ¥24.23 |
| 100 | ¥1.72350 | ¥172.35 |
| 500 | ¥1.40872 | ¥704.36 |
| 1,000 | ¥1.30484 | ¥1,304.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17109 | ¥3,513.27 |
| 6,000 | ¥1.10282 | ¥6,616.92 |
| 9,000 | ¥1.06780 | ¥9,610.20 |
| 15,000 | ¥1.02824 | ¥15,423.60 |
| 21,000 | ¥1.00471 | ¥21,098.91 |
| 30,000 | ¥0.98175 | ¥29,452.50 |



