
CMLSH05-10DA TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLSH05-10DATRPBFREETR-ND - Tape & Reel (TR) 1514-CMLSH05-10DATRPBFREECT-ND - Cut Tape (CT) 1514-CMLSH05-10DATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLSH05-10DA TR PBFREE |
Description | DIODE ARR SCHOTTKY 100V SOT-563 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 500mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | CMLSH05-10DA TR PBFREE Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 500 mA |
Manufacturer Central Semiconductor Corp | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) (per Diode) 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥4.56500 | ¥45.65 |
| 100 | ¥2.95160 | ¥295.16 |
| 500 | ¥2.25638 | ¥1,128.19 |
| 1,000 | ¥2.03243 | ¥2,032.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.74764 | ¥5,242.92 |
| 6,000 | ¥1.60420 | ¥9,625.20 |
| 9,000 | ¥1.53112 | ¥13,780.08 |
| 15,000 | ¥1.44900 | ¥21,735.00 |
| 21,000 | ¥1.40037 | ¥29,407.77 |
| 30,000 | ¥1.35311 | ¥40,593.30 |











