
SML-D12M8WT86 | |
|---|---|
DigiKey Part Number | 846-SML-D12M8WT86TR-ND - Tape & Reel (TR) 846-SML-D12M8WT86CT-ND - Cut Tape (CT) 846-SML-D12M8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12M8WT86 |
Description | LED GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12M8WT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.98400 | ¥9.84 |
| 100 | ¥0.67980 | ¥67.98 |
| 500 | ¥0.54034 | ¥270.17 |
| 1,000 | ¥0.49403 | ¥494.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.41737 | ¥1,252.11 |
| 6,000 | ¥0.38781 | ¥2,326.86 |
| 9,000 | ¥0.37261 | ¥3,353.49 |
| 15,000 | ¥0.35540 | ¥5,331.00 |
| 21,000 | ¥0.34516 | ¥7,248.36 |
| 30,000 | ¥0.33515 | ¥10,054.50 |










