TSR 3-24150 | |
---|---|
DigiKey Part Number | 1951-1320-ND |
Manufacturer | |
Manufacturer Product Number | TSR 3-24150 |
Description | DC DC CONVERTER 5-15V 45W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5 ~ 15V 3A 10V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 3-24150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.61" L x 0.37" W x 0.24" H (15.5mm x 9.4mm x 6.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.00000 | ¥266.00 |
10 | ¥258.44700 | ¥2,584.47 |
25 | ¥254.40760 | ¥6,360.19 |
50 | ¥242.29140 | ¥12,114.57 |
100 | ¥222.10010 | ¥22,210.01 |
250 | ¥218.06216 | ¥54,515.54 |
500 | ¥199.91046 | ¥99,955.23 |