Non-Isolated PoL Module DC DC Converter 1 Output 9V 3A 12V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 9V 3A 12V - 28V Input

R-739.0P

DigiKey Part Number
R-739.0P-ND
Manufacturer
Manufacturer Product Number
R-739.0P
Description
DC DC CONVERTER 9V 27W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 3A 12V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
R-739.0P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
27 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
12-SIP Module
Voltage - Input (Min)
12V
Size / Dimension
1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)
Voltage - Input (Max)
28V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥253.23000¥253.23
5¥243.83200¥1,219.16
10¥239.88000¥2,398.80
25¥234.74560¥5,868.64
50¥230.92640¥11,546.32
100¥227.16520¥22,716.52
250¥222.28128¥55,570.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.