
DS90C031BTM/NOPB | |
|---|---|
DigiKey Part Number | DS90C031BTM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C031BTM/NOPB |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C031BTM/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADN4665ARZ | Analog Devices Inc. | 509 | ADN4665ARZ-ND | ¥37.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.53000 | ¥30.53 |
| 10 | ¥22.94600 | ¥229.46 |
| 48 | ¥19.95729 | ¥957.95 |
| 144 | ¥18.52306 | ¥2,667.32 |
| 288 | ¥17.82083 | ¥5,132.40 |
| 528 | ¥17.30951 | ¥9,139.42 |
| 1,008 | ¥16.85213 | ¥16,986.95 |
| 2,544 | ¥16.32624 | ¥41,533.95 |
| 5,040 | ¥16.01682 | ¥80,724.77 |











