4/0 Driver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4665ARZ

DigiKey Part Number
ADN4665ARZ-ND
Manufacturer
Manufacturer Product Number
ADN4665ARZ
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADN4665ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.21000¥37.21
10¥28.19200¥281.92
48¥24.66521¥1,183.93
144¥22.97167¥3,307.92
288¥22.14292¥6,377.16
528¥21.53943¥11,372.82
1,008¥20.99923¥21,167.22
2,544¥20.37813¥51,841.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.