10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1.5SMC6.8AT3G

DigiKey Part Number
F11499TR-ND - Tape & Reel (TR)
F11499CT-ND - Cut Tape (CT)
F11499DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1.5SMC6.8AT3G
Description
TVS DIODE 5.8VWM 10.5VC SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
143A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5.8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.45V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
10.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,681
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥6.79800¥67.98
100¥4.47560¥447.56
500¥3.47710¥1,738.55
1,000¥3.15565¥3,155.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.33964¥5,849.10
5,000¥2.17081¥10,854.05
Manufacturers Standard Package