
1.5SMC30A | |
|---|---|
DigiKey Part Number | 1.5SMC30ATR-ND - Tape & Reel (TR) 1.5SMC30ACT-ND - Cut Tape (CT) 1.5SMC30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30A |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC30A Models |
Category | Current - Peak Pulse (10/1000µs) 36.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T30A | STMicroelectronics | 1,409 | 497-7870-1-ND | ¥13.15000 | Direct |
| 1.5SMC30A/TR7 | YAGEO | 500 | 13-1.5SMC30A/TR7CT-ND | ¥5.71000 | Similar |
| SMCJ26A | Taiwan Semiconductor Corporation | 3,165 | SMCJ26AFSCT-ND | ¥8.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.35100 | ¥53.51 |
| 100 | ¥3.48170 | ¥348.17 |
| 500 | ¥2.67898 | ¥1,339.49 |
| 1,000 | ¥2.42030 | ¥2,420.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.74287 | ¥5,228.61 |
| 6,000 | ¥1.60485 | ¥9,629.10 |
| 9,000 | ¥1.56716 | ¥14,104.44 |










