206708-1 | ||
---|---|---|
DigiKey Part Number | A1302-ND | |
Manufacturer | ||
Manufacturer Product Number | 206708-1 | |
Description | CONN PLUG HSG FMALE 9POS INLINE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | 206708-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 13-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.67000 | ¥58.67 |
10 | ¥51.11500 | ¥511.15 |
25 | ¥49.76760 | ¥1,244.19 |
50 | ¥48.42140 | ¥2,421.07 |
100 | ¥45.46240 | ¥4,546.24 |
300 | ¥45.19360 | ¥13,558.08 |
500 | ¥42.50362 | ¥21,251.81 |
1,000 | ¥37.93043 | ¥37,930.43 |