
183079-1 | |
|---|---|
DigiKey Part Number | 183079-1-ND |
Manufacturer | |
Manufacturer Product Number | 183079-1 |
Description | CONN RCPT HSNG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 183079-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 13-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.86000 | ¥82.86 |
| 10 | ¥70.39500 | ¥703.95 |
| 25 | ¥65.97880 | ¥1,649.47 |
| 50 | ¥62.82920 | ¥3,141.46 |
| 100 | ¥59.83110 | ¥5,983.11 |
| 250 | ¥56.08672 | ¥14,021.68 |
| 500 | ¥53.41194 | ¥26,705.97 |
| 1,000 | ¥51.10841 | ¥51,108.41 |













