Circular Connector Assemblies

Results: 979,137
Manufacturer
3MAdafruit Industries LLCAdam TechAlpha WireAltech CorporationAmphenol Aerospace OperationsAmphenol Air LBAmphenol Alden Products CompanyAmphenol AudioAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)
Series
-*0000B00S03050A0B0E0F0K
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-DistributorDistributor NutH-DistributorInsert, Female SocketsInsert, Female Sockets and Male PinsInsert, Male PinsJackJack and PlugJack, Female SocketsJack, Male PinsLine Drain, Female Sockets
Number of Positions
11 (Coax)1 (Power)1 (Triax)1 (Twinax)22 (1 + 1 Coax)2 (1 + 1 Power)2 (Coax)2 (Data)2 (Power)2P2C Single Pair Ethernet (SPE)
Grade
-Military
Qualification
-MIL-5015MIL-5015 DerivativeMIL-C-5015MIL-C-5015 Series 1MIL-DTL-2292MIL-DTL-22992MIL-DTL-22992, Class LMIL-DTL-26482MIL-DTL-26482 G Series IIMIL-DTL-26482 Series IMIL-DTL-26482 Series II
Shell Size - Insert
00-090-120-160-60011-101-121-21-31-3/8"-3
Shell Size, MIL
-ABCDEFGHJ
Mounting Type
-Chassis MountFree Hanging (In-Line)Free Hanging (In-Line), AngledFree Hanging (In-Line), Cable MountFree Hanging (In-Line), Right AngleFree Hanging (In-Line), Right Angle; Panel MountFree Hanging (In-Line); Panel MountPanel MountPanel Mount, 70° AnglePanel Mount, Push InPanel Mount, Right Angle
Mounting Feature
-BulkheadBulkhead - Front or Rear Side NutBulkhead - Front Side NutBulkhead - Front Side Nut, FlangeBulkhead - Rear Side NutBulkhead - Rear Side Nut, FlangeFlangeFront and Rear Side NutFront Side NutRear Side Nut
Termination
-Axial PierceCircuit Board, SolderClampCrimpCrimp or SolderCrimp or Solder CupCrimp, ScrewCrimp, SolderIDCIDC BlockPush In, Spring
Fastening Type
-Bayonet LockBayonet Lock, ThreadedDetent LockLatch HolderLatch LockLatch Lock, Push-PullLatch Lock, Push-TwistMagneticPush-PullPush-Pull, Detent LockPush-Pull, ThreadedPush-TwistReverse Bayonet Lock
Orientation
000123456789
Primary Material
-CompositeMetalPlastic
Shell Material
-Acrylic Styrene Acrylonitrile (ASA)AluminumAluminum AlloyAluminum Alloy and Zinc Die CastAluminum Die CastAluminum Die Cast, BrassAluminum or ZincAluminum or Zinc AlloyBrassBrass AlloyBrass and Polyphenylene Sulfide (PPS)
Shell Finish
-Alumilite 225™Anodic Coating (Alumilite)AnodizedAP-93BlackBlack AnodizedBlack CadmiumBlack CarbonBlack ChromateBlack Chromate over ZincBlack Chrome
Contact Finish - Mating
-Copper AlloyCopper Tin ZincElectro-TinGoldGold, SilverNickelNickel-GoldNickel-SilverSilverSilver, TinTinTin-LeadZinc
Color
-BeigeBeige, SilverBlackBlack, BlueBlack, BrownBlack, GrayBlack, GreenBlack, RedBlack, SilverBlack, WhiteBlack, Yellow
Ingress Protection
-Environment ProofEnvironment ResistantEnvironment SealedFluid ResistantIP20IP20, IP40IP25IP40IP44IP50IP50 - Dust Protected
Material Flammability Rating
-Flame RetardantNon FlammableUL94UL94 5VAUL94 HBUL94 HB, UL94 V-0UL94 HB, UL94 V-2UL94 HF-1UL94 HF-1, UL94 V-0UL94 V-0UL94 V-1UL94 V-2
Features
-BackshellBackshell, Board GuideBackshell, BootBackshell, Boot AdapterBackshell, Boot Adapter, Cable ClampBackshell, Boot Adapter, LanyardBackshell, Boot, Boot AdapterBackshell, Cable ClampBackshell, Cable Clamp, Coupling NutBackshell, Cable Clamp, Coupling Nut, Dust CapBackshell, Cable Clamp, Coupling Nut, Flame Retardant
Shielding
-ShieldedUnshielded
Current Rating (Amps)
0.3A0.5A0.5A per Contact0.5A, 6A0.8A0.9A1A1A per Contact1A per Contact, 11.6A per Contact1A, 1.25A, 2A1A, 200A1A, 23A
Voltage Rating
7.5V10V11VAC, 12VDC12V12V, 24V12VAC, 60VDC12VDC16V18VDC20V20VDC24V
Cable Opening
0.020" ~ 0.039" (0.50mm ~ 1.00mm)0.039" ~ 0.047" (1.00mm ~ 1.20mm)0.039" ~ 0.059" (1.00mm ~ 1.50mm)0.039" ~ 0.157" (1.00mm ~ 4.00mm)0.043" ~ 0.413" (1.10mm ~ 10.50mm)0.047" ~ 0.343" (1.20mm ~ 8.70mm)0.051" (1.30mm)0.051" ~ 0.059" (1.30mm ~ 1.50mm)0.051" ~ 0.063" (1.30mm ~ 1.60mm)0.051" ~ 0.067" (1.30mm ~ 1.70mm)0.051" ~ 0.087" (1.30mm ~ 2.20mm)0.055" ~ 0.087" (1.40mm ~ 2.20mm)
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 105°C-55°C ~ 118°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
979,137Results

Showing
of 979,137
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KMDGX-5S-BS
KMDGX-5S-BS
CONN RCPT FMALE MINI DIN 5P SLDR
Kycon, Inc.
8,300
In Stock
1 : ¥12.15000
Tray
Tray
Active
Receptacle, Female Sockets
5
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Gold
Black, Silver
-
-
Board Guide, Board Lock
Shielded
2A
12VDC
-
-25°C ~ 80°C
KMDGX-7S-BS
KMDGX-7S-BS
CONN RCPT FMALE MINI DIN 7P SLDR
Kycon, Inc.
2,412
In Stock
1 : ¥15.02000
Tray
Tray
Active
Receptacle, Female Sockets
7
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Gold
Black, Silver
-
-
Board Guide, Board Lock
Shielded
2A
12VDC
-
-25°C ~ 80°C
MD-60S
MD-60S
CONN RCPT FMALE MINI DIN 6P SLDR
CUI Devices
5,105
In Stock
1 : ¥15.93000
Tray
Tray
Active
Receptacle, Female Sockets
6
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black
-
UL94 V-0
Board Lock, Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
KMDVLX-8S-N-1
KMDVLX-8S-N-1
MINI-DIN VERTICAL 8P SNAP & LOCK
Kycon, Inc.
8,706
In Stock
1 : ¥16.17000
Bulk
Bulk
Active
Receptacle, Female Sockets
8
-
-
Mini DIN
-
Through Hole
-
Solder
Snap-In
Keyed
-
Polybutylene Terephthalate (PBT)
-
Silver
Black
-
-
Board Guide
Unshielded
2A
12VDC
-
-25°C ~ 85°C
MD-40SM
MD-40SM
CONN RCPT FMALE MINI DIN 4P SLDR
CUI Devices
4,344
In Stock
1 : ¥17.16000
Tray
Tray
Active
Receptacle, Female Sockets
4
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black, Silver
-
UL94 V-0
Ground
Shielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
KMDTX-HT-6S-BSC
KMDTX-HT-6S-BSC
CONN RCPT FMALE MINI DIN 6P SLDR
Kycon, Inc.
11,636
In Stock
1 : ¥17.24000
Tray
Tray
Active
Receptacle, Female Sockets
6
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
1A
18VDC
-
-25°C ~ 70°C
749180-1, 5749180-1
5749180-1
CONN RCPT FMALE MINI DIN 6P SLDR
TE Connectivity AMP Connectors
7,512
In Stock
1 : ¥17.49000
Tube
-
Tube
Active
Receptacle, Female Sockets
6
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
-
-
UL94 V-0
Board Lock
Shielded
1A
30VDC
-
-55°C ~ 105°C
MD-60SM
MD-60SM
CONN RCPT FMALE MINI DIN 6P SLDR
CUI Devices
23,549
In Stock
1 : ¥17.90000
Tray
Tray
Active
Receptacle, Female Sockets
6
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black, Silver
-
UL94 V-0
Ground
Shielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MFG_KPJX-3S-S
KPJX-3S-S
CONN JACK FMALE 3POS TIN SOLDER
Kycon, Inc.
9,968
In Stock
1 : ¥18.31000
Tray
Tray
Active
Jack, Female Sockets
3 (1 + 2 Power)
-
-
Power DIN
-
Through Hole, Right Angle
-
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Board Guide, Board Lock
Shielded
1A, 7.5A
48VDC
-
-40°C ~ 75°C
SDS-80J
SDS-80J
CONN RCPT FMALE DIN 8POS SOLDER
CUI Devices
4,707
In Stock
1 : ¥18.39000
Tray
Tray
Active
Receptacle, Female Sockets
8
-
-
DIN (270 Degree)
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
2A
100VAC
-
-40°C ~ 85°C
1658998-1
1658998-1
CONN RCPT FMALE MINI DIN 8P SLDR
TE Connectivity AMP Connectors
7,977
In Stock
1 : ¥18.64000
Tube
-
Tube
Active
Receptacle, Female Sockets
8
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
-
-
UL94 V-0
Board Lock
Shielded
1A
30VDC
-
-55°C ~ 105°C
SD-80BV
SD-80BV
CONN RCPT FMALE DIN 8POS SOLDER
CUI Devices
21,388
In Stock
1 : ¥18.80000
Box
Box
Active
Receptacle, Female Sockets
8
-
-
DIN (270 Degree)
-
Through Hole
-
Solder
Push-Pull
Keyed
Metal
Iron Sheet
Nickel
Tin
Silver
-
UL94 V-0
-
Shielded
1A
24VDC
-
-20°C ~ 60°C
MD-60SV
MD-60SV
CONN RCPT FMALE MINI DIN 6P SLDR
CUI Devices
7,546
In Stock
1 : ¥18.96000
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
Mini DIN
-
Through Hole
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
KMDGX-8S-BS
KMDGX-8S-BS
CONN RCPT FMALE MINI DIN 8P SLDR
Kycon, Inc.
9,992
In Stock
1 : ¥19.29000
Tray
Tray
Active
Receptacle, Female Sockets
8
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Gold
Black, Silver
-
-
Board Guide, Board Lock
Shielded
2A
12VDC
-
-25°C ~ 80°C
MD-80SM
MD-80SM
CONN RCPT FMALE MINI DIN 8P SLDR
CUI Devices
3,865
In Stock
1 : ¥19.38000
Tray
Tray
Active
Receptacle, Female Sockets
8
-
-
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black, Silver
-
UL94 V-0
Ground
Shielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
SD-80
SD-50
CONN PLUG MALE DIN 5P SOLDER CUP
CUI Devices
449
In Stock
1 : ¥19.46000
Bag
Bag
Active
Plug, Male Pins
5
-
-
DIN (180 Degree)
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Steel
Nickel
Nickel
Black, Silver
-
-
Strain Relief
Unshielded
1A, 2A
100VAC, 12VDC
-
5°C ~ 70°C
MD-40
MD-30
CONN PLUG MALE MINI DIN 3P SLDR
CUI Devices
4,600
In Stock
1 : ¥20.36000
Bag
Bag
Active
Plug, Male Pins
3
-
-
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
-
Backshell, Strain Relief
-
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MD30-60,80SV
MD-80SV
CONN RCPT FMALE MINI DIN 8P SLDR
CUI Devices
943
In Stock
1 : ¥20.61000
Tray
Tray
Active
Receptacle, Female Sockets
8
-
-
Mini DIN
-
Through Hole
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-40
MD-40
CONN PLUG MALE MINI DIN 4P SLDR
CUI Devices
13,231
In Stock
1 : ¥20.85000
Bag
Bag
Active
Plug, Male Pins
4
-
-
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
-
Backshell, Strain Relief
-
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
KPJX-4S-S
KPJX-4S-S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
45,167
In Stock
1 : ¥21.43000
Tray
Tray
Active
Jack, Female Sockets
4 (Power)
-
-
Power DIN
-
Through Hole, Right Angle
-
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
7.5A
48VDC
-
-40°C ~ 75°C
SDS-50J
SDS-50J
CONN RCPT FMALE DIN 5POS SOLDER
CUI Devices
12,508
In Stock
1 : ¥21.76000
Tray
Tray
Active
Receptacle, Female Sockets
5
-
-
DIN (180 Degree)
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
2A
100VAC
-
-40°C ~ 85°C
MD-40
MD-50
CONN PLUG MALE MINI DIN 5P SLDR
CUI Devices
1,779
In Stock
1 : ¥21.76000
Bag
Bag
Active
Plug, Male Pins
5
-
-
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
-
Backshell, Strain Relief
-
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
PD-40
PD-40
CONN JACK FMALE 4POS TIN SOLDER
CUI Devices
4,181
In Stock
1 : ¥21.92000
Tray
Tray
Active
Jack, Female Sockets
4 (Power)
-
-
Power DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
-
Ground
Unshielded
7.5A
20VDC
-
-
MD-40
MD-80
CONN PLUG MALE MINI DIN 8P SLDR
CUI Devices
3,970
In Stock
1 : ¥22.82000
Bag
Bag
Active
Plug, Male Pins
8
-
-
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
-
Backshell, Strain Relief
-
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
KPJXHT-4S-S
KPJXHT-4S-S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
3,380
In Stock
1 : ¥24.88000
Tray
Tray
Active
Jack, Female Sockets
4 (Power)
-
-
Power DIN
-
Through Hole, Right Angle
-
Solder
Snap-In
Keyed
Plastic
Thermoplastic
-
Tin
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
7.5A
48VDC
-
-40°C ~ 85°C
Showing
of 979,137

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.