KMDGX-8S-BS | ||
---|---|---|
DigiKey Part Number | 2092-KMDGX-8S-BS-ND | |
Manufacturer | ||
Manufacturer Product Number | KMDGX-8S-BS | |
Description | CONN RCPT FMALE MINI DIN 8P SLDR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | KMDGX-8S-BS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio, Video | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KMDGX-xs-AS Series Drawing |
CAD Models | KMDGX-8S-BS Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.10000 | ¥19.10 |
10 | ¥16.64900 | ¥166.49 |
25 | ¥15.94360 | ¥398.59 |
40 | ¥15.58825 | ¥623.53 |
100 | ¥14.88010 | ¥1,488.01 |
300 | ¥13.46313 | ¥4,038.94 |
500 | ¥12.40030 | ¥6,200.15 |
1,000 | ¥10.62873 | ¥10,628.73 |
2,400 | ¥9.92020 | ¥23,808.48 |
Attribute | Description |
---|---|
Other Names | 2092-KMDGX-8S-BS |
Standard Package | 100 |