MD-80SV | ||
---|---|---|
DigiKey Part Number | CP-2780-ND | |
Manufacturer | ||
Manufacturer Product Number | MD-80SV | |
Description | CONN RCPT FMALE MINI DIN 8P SLDR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MD-80SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.41000 | ¥20.41 |
10 | ¥17.78800 | ¥177.88 |
25 | ¥17.03360 | ¥425.84 |
40 | ¥16.65600 | ¥666.24 |
80 | ¥15.89788 | ¥1,271.83 |
230 | ¥14.38417 | ¥3,308.36 |
440 | ¥13.24868 | ¥5,829.42 |
1,500 | ¥10.97745 | ¥16,466.17 |
3,000 | ¥10.59893 | ¥31,796.79 |