LTC3026EMSE#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC3026EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3026EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3026EMSE#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3026EMSE#TRPBF | |
Description | IC REG LIN POS ADJ 1.5A 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3026EMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.5V, 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC3026 |
Other Related Documents | Tape and Reel Packaging |
Product Training Modules | Low Dropout Linear Regulator Frequently Asked Questions |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | Material Declaration LTC3026EMSE#TRPBF |
Featured Product | Power Management Solutions Guide – Linear Technology |
PCN Design/Specification | Mult Dev Mark Chg 4/Feb/2020 |
EDA Models | LTC3026EMSE#TRPBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.95000 | ¥51.95 |
10 | ¥46.95600 | ¥469.56 |
25 | ¥44.77360 | ¥1,119.34 |
100 | ¥38.87570 | ¥3,887.57 |
250 | ¥37.12868 | ¥9,282.17 |
500 | ¥33.85286 | ¥16,926.43 |
1,000 | ¥29.48468 | ¥29,484.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.39265 | ¥70,981.62 |
Attribute | Description |
---|---|
Other Names | LTC3026EMSE#TRPBF-ND LTC3026EMSETRPBF LTC3026EMSE#TRPBFTR LTC3026EMSE#TRPBFDKR LTC3026EMSE#TRPBFCT |
Standard Package | 2,500 |