Circular Connector Assemblies

Results: 7
Packaging
BoxTray
Product Status
ActiveObsolete
Number of Positions
3456789
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MD-60S
MD-60S
CONN RCPT FMALE MINI DIN 6P SLDR
CUI Devices
4,991
In Stock
1 : ¥15.77000
Tray
Tray
ActiveReceptacle, Female Sockets6Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0Board Lock, GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
MD-80S
MD-80S
CONN RCPT FMALE MINI DIN 8P SLDR
CUI Devices
13,275
In Stock
1 : ¥11.79000
Tray
Tray
ActiveReceptacle, Female Sockets8Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0Board Lock, GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
MD-40S
MD-40S
CONN RCPT FMALE MINI DIN 4P SLDR
CUI Devices
1,880
In Stock
1 : ¥15.04000
Tray
Tray
ActiveReceptacle, Female Sockets4Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0Board Lock, GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
MD-70S
MD-70S
CONN RCPT FMALE MINI DIN 7P SLDR
CUI Devices
927
In Stock
1 : ¥17.23000
Tray
Tray
ActiveReceptacle, Female Sockets7Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0Board Lock, GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
MD-90S
MD-90S
CONN RCPT FMALE MINI DIN 9P SLDR
CUI Devices
0
In Stock
Check Lead Time
1,512 : ¥13.41468
Tray
Tray
ActiveReceptacle, Female Sockets9Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0Board Lock, GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
MD-50S
MD-50S
CONN RCPT FMALE MINI DIN 5P SLDR
CUI Devices
98
In Stock
1 : ¥16.83000
Tray
Tray
ObsoleteReceptacle, Female Sockets5Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0Board Lock, GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
MD-30S
MD-30S
CONN RCPT FMALE MINI DIN 3P SLDR
CUI Devices
0
In Stock
Obsolete
Box
ObsoleteReceptacle, Female Sockets3Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0Board Lock, GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.