
KMDTX-HT-6S-BSC | |
|---|---|
DigiKey Part Number | 2092-KMDTX-HT-6S-BSC-ND |
Manufacturer | |
Manufacturer Product Number | KMDTX-HT-6S-BSC |
Description | CONN RCPT FMALE MINI DIN 6P SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | KMDTX-HT-6S-BSC Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Features Board Guide, Board Lock |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A |
Number of Positions 6 | Voltage Rating 18VDC |
Shell Size - Insert Mini DIN | Operating Temperature -25°C ~ 70°C |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating Flash |
Fastening Type Push-Pull | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥14.13300 | ¥141.33 |
| 25 | ¥13.24200 | ¥331.05 |
| 50 | ¥12.61000 | ¥630.50 |
| 100 | ¥12.00720 | ¥1,200.72 |
| 300 | ¥11.11100 | ¥3,333.30 |
| 500 | ¥10.71758 | ¥5,358.79 |
| 1,000 | ¥10.20609 | ¥10,206.09 |
| 2,500 | ¥9.56746 | ¥23,918.65 |


