MD-30 | ||
---|---|---|
DigiKey Part Number | CP-2030-ND | |
Manufacturer | ||
Manufacturer Product Number | MD-30 | |
Description | CONN PLUG MALE MINI DIN 3P SLDR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder, Crimp Pin Adapter Available | |
Datasheet | Datasheet | |
EDA/CAD Models | MD-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder, Crimp Pin Adapter Available | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6 | |
Applications | - |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Environmental Information | MD Series RoHS |
Featured Product | |
CAD Models | MD-30 Models |
HTML Datasheet | MD Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.16000 | ¥20.16 |
10 | ¥17.56000 | ¥175.60 |
25 | ¥16.81160 | ¥420.29 |
50 | ¥16.43760 | ¥821.88 |
100 | ¥15.69060 | ¥1,569.06 |
250 | ¥14.19624 | ¥3,549.06 |
500 | ¥13.07552 | ¥6,537.76 |
1,000 | ¥11.20763 | ¥11,207.63 |
2,500 | ¥10.46045 | ¥26,151.12 |
Attribute | Description |
---|---|
Other Names | MD30 CP-2030-NDR 045-0042R 2266-MD-30 CP-2030 |
Standard Package | 200 |